- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-250ELL222MK35S
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105A°C Bulk
Search Keywords: EKY250ELL222MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-250ELL222MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,452
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$0.4655
1,000
$0.3038
2,500
$0.2905
5,000
$0.2847
7,500
$0.2840
10,000
$0.2833
15,000
$0.2811
25,000 +
$0.2793
Click for Quote
Log in
to unlock special pricing