- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-250EC3101MF11D
Description
+
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105A°C Bulk
Search Keywords: EKY250EC3101MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-250EC3101MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:6.3 x 11 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,022
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0838
3,000
$0.0512
5,000
$0.0505
8,000
$0.0492
25,000
$0.0479
50,000
$0.0467
100,000
$0.0449
150,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing