- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-101ETD101MK16S
Description
+
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 10000h 105A°C Ammo
Search Keywords: EKY101ETD101MK16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-101ETD101MK16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 16 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.4000
1,000
$0.2609
2,500
$0.2493
5,000
$0.2352
7,500
$0.2288
10,000
$0.2253
15,000
$0.2220
25,000 +
$0.2186
Click for Quote
Log in
to unlock special pricing