- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-101ELL821MM40S
Description
+
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 10000h 105A°C Bulk
Search Keywords: EKY101ELL821MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-101ELL821MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
Supplier Standard Pack:
250 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.116
100
$1.719
250
$1.642
500
$1.594
1,000
$1.507
2,500
$1.434
5,000
$0.789
7,500 +
$0.787
Click for Quote
Log in
to unlock special pricing