- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-101ELL331MK35S
Chemi-Con
EKY-101ELL331MK35S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 10000h 105A°C Bulk
Search Keywords: EKY101ELL331MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-101ELL331MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EKY-101ELL331MK35S RoHS compliant?
Yes, EKY-101ELL331MK35S is RoHS compliant.
What is the lead time for EKY-101ELL331MK35S?
The standard lead time for EKY-101ELL331MK35S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
883
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
25
$0.978
250
$0.863
500
$0.828
1,000
$0.793
2,500
$0.747
5,000 +
$0.712
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT