- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-100ELL392ML20S
Chemi-Con
EKY-100ELL392ML20S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2530mA 8000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2530mA 8000h 105A°C Bulk
Search Keywords: EKY100ELL392ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-100ELL392ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EKY-100ELL392ML20S RoHS compliant?
Yes, EKY-100ELL392ML20S is RoHS compliant.
What is the lead time for EKY-100ELL392ML20S?
The standard lead time for EKY-100ELL392ML20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
50
$0.800
250
$0.650
500
$0.648
1,000
$0.621
2,500
$0.570
5,000 +
$0.568
Click for Quote
Log in
to unlock special pricing