Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-100ELL221MF11D

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 340mA 4000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 340mA 4000h 105A°C Bulk
Search Keywords: EKY100ELL221MF11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKY-100ELL221MF11D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11 mm
Termination Style: Radial2202
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-100ELL221MF11D discontinued?
Yes, EKY-100ELL221MF11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKY-100ELL221MF11D?
The recommended replacement for EKY-100ELL221MF11D is HHXJ160ARA221MF80G from Chemi-Con, available from OnlineComponents.com.
Is EKY-100ELL221MF11D RoHS compliant?
Yes, EKY-100ELL221MF11D is RoHS compliant.
What is the lead time for EKY-100ELL221MF11D?
The standard lead time for EKY-100ELL221MF11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,870
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0645
4,000
$0.0416
6,000
$0.0414
8,000
$0.0412
26,000
$0.0404
50,000
$0.0399
100,000
$0.0395
150,000 +
$0.0392
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!