- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-100ELL152MJ25S
Description
+
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105A°C Bulk
Search Keywords: EKY100ELL152MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-100ELL152MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Can Ship immediately
Buy all 644 in-stock or the regular minimum order quantity of 1000
Stock lot only:
644
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.2428
1,000
$0.2207
3,000
$0.2144
5,000
$0.2129
8,000
$0.2101
10,000
$0.2095
25,000
$0.1345
50,000
$0.1341
100,000 +
$0.1337
Click for Quote
Log in
to unlock special pricing