Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKY-100ELL122MJ20S

Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1400mA 6000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1400mA 6000h 105A°C Bulk
Search Keywords: EKY100ELL122MJ20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKY-100ELL122MJ20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 1200 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKY-100ELL122MJ20S RoHS compliant?
Yes, EKY-100ELL122MJ20S is RoHS compliant.
What is the lead time for EKY-100ELL122MJ20S?
The standard lead time for EKY-100ELL122MJ20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,795
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7873
500
$0.4491
2,000
$0.4057
4,000
$0.3929
6,000
$0.3466
10,000
$0.3457
26,000
$0.3449
50,000 +
$0.3440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!