- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-100ELL101ME11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKY-100ELL101ME11D
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 210mA 4000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 210mA 4000h 105A°C Automotive Bulk
Search Keywords: EKY100ELL101ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-100ELL101ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EKY-100ELL101ME11D discontinued?
Yes, EKY-100ELL101ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKY-100ELL101ME11D?
The recommended replacement for EKY-100ELL101ME11D is HHXD160ARA101MF61G from Chemi-Con, available from OnlineComponents.com.
Is EKY-100ELL101ME11D RoHS compliant?
Yes, EKY-100ELL101ME11D is RoHS compliant.
What is the lead time for EKY-100ELL101ME11D?
The standard lead time for EKY-100ELL101ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.