Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXL401ELL680MM20S

Cap Aluminum Lytic 68uF 400V 20% (18 X 20mm) Radial 7.5mm 530mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 68uF 400V 20% (18 X 20mm) Radial 7.5mm 530mA 10000h 105A°C Bulk
Search Keywords: EKXL401ELL680MM20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXL401ELL680MM20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 682179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Through Hole2190
Size: 18 x 20 mm
Termination Style: Radial2202
Voltage: 4002205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXL401ELL680MM20S RoHS compliant?
Yes, EKXL401ELL680MM20S is RoHS compliant.
What is the lead time for EKXL401ELL680MM20S?
The standard lead time for EKXL401ELL680MM20S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 445
Can Ship immediately
On Order:
5,500   can ship 2/10/27
Minimum Order Quantity:
25
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.67
100
$1.96
250
$1.95
500
$1.93
1,000
$1.55
2,500
$1.54
5,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!