- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXL401ELL330MJ30S
Chemi-Con
EKXL401ELL330MJ30S
Cap Aluminum Lytic 33uF 400V 20% (10 X 30mm) Radial 5mm 340mA 12000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 400V 20% (10 X 30mm) Radial 5mm 340mA 12000h 105A°C Bulk
Search Keywords: EKXL401ELL330MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXL401ELL330MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:332179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 30 mm
-
Termination Style:Radial2202
-
Voltage:4002205VDC
Product Guides
+
Frequently Asked Questions
Is EKXL401ELL330MJ30S RoHS compliant?
Yes, EKXL401ELL330MJ30S is RoHS compliant.
What is the lead time for EKXL401ELL330MJ30S?
The standard lead time for EKXL401ELL330MJ30S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$0.7610
250
$0.6382
1,000
$0.5906
3,000
$0.5421
5,000
$0.5407
8,000
$0.5276
10,000
$0.5263
15,000 +
$0.3889
Click for Quote
Log in
to unlock special pricing