Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ451ELL330ML20S

Cap Aluminum Lytic 33uF 450V 20% (16 X 20mm) Radial 7.5mm 385mA 10000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 450V 20% (16 X 20mm) Radial 7.5mm 385mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ451ELL330ML20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ451ELL330ML20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 16 x 20 mm
Termination Style: Radial
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ451ELL330ML20S RoHS compliant?
Yes, EKXJ451ELL330ML20S is RoHS compliant.
What is the lead time for EKXJ451ELL330ML20S?
The standard lead time for EKXJ451ELL330ML20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,307
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.187
250
$1.045
500
$1.003
1,000
$0.960
2,500
$0.903
5,000 +
$0.861
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!