- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ451ELL220MJ35S
Description
+
Cap Aluminum Lytic 22uF 450V 20% (10 X 35mm) Radial 5mm 250mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ451ELL220MJ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ451ELL220MJ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 35 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$1.387
250
$1.165
500
$0.851
1,000
$0.806
3,000
$0.781
5,000
$0.779
8,000 +
$0.777
Click for Quote
Log in
to unlock special pricing