Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ451ELL180MK20S

Cap Aluminum Lytic 18uF 450V 20% (12.5 X 20mm) Radial 5mm 255mA 10000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 18uF 450V 20% (12.5 X 20mm) Radial 5mm 255mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ451ELL180MK20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXJ451ELL180MK20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Capacitance Value:
    18 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKXJ451ELL180MK20S?
The recommended replacement for EKXJ451ELL180MK20S is EKXG401ELL150MK20S from Chemi-Con, available from OnlineComponents.com.
Is EKXJ451ELL180MK20S RoHS compliant?
Yes, EKXJ451ELL180MK20S is RoHS compliant.
What is the lead time for EKXJ451ELL180MK20S?
The standard lead time for EKXJ451ELL180MK20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,831
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.396
250
$1.071
500
$0.850
1,000
$0.753
3,000
$0.736
5,000
$0.692
8,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!