Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ451ELL151MM50S

Cap Aluminum Lytic 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ451ELL151MM50S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ451ELL151MM50S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 150 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 18 x 50 mm
Termination Style: Radial
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ451ELL151MM50S RoHS compliant?
Yes, EKXJ451ELL151MM50S is RoHS compliant.
What is the lead time for EKXJ451ELL151MM50S?
The standard lead time for EKXJ451ELL151MM50S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
On Order:
3,000   can ship 2/17/27
3,000   can ship 5/10/27
Minimum Order Quantity:
10
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.24
50
$4.50
100
$3.94
250
$3.91
500
$3.88
1,000
$3.37
2,500
$3.36
5,000 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!