- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ451ELL120MJ20S
Description
+
Cap Aluminum Lytic 12uF 450V 20% (10 X 20mm) Radial 5mm 150mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ451ELL120MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ451ELL120MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:12 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$0.8416
500
$0.4911
2,000
$0.4359
4,000
$0.4021
6,000
$0.3974
8,000
$0.3964
10,000
$0.3858
16,000 +
$0.3597
Click for Quote
Log in
to unlock special pricing