- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ421ELL6R8MJ16S
Available Replacements
Chemi-Con
EKXJ421ELL6R8MJ16S
Cap Aluminum Lytic 6.8uF 420V 20% (10 X 16mm) Radial 5mm 105mA 10000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 6.8uF 420V 20% (10 X 16mm) Radial 5mm 105mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ421ELL6R8MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ421ELL6R8MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:6.8 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:420 VDC
Product Guides
+
Frequently Asked Questions
What replaces EKXJ421ELL6R8MJ16S?
The recommended replacement for EKXJ421ELL6R8MJ16S is EKXG401ELL6R8MJ16S from Chemi-Con, available from OnlineComponents.com.
Is EKXJ421ELL6R8MJ16S RoHS compliant?
Yes, EKXJ421ELL6R8MJ16S is RoHS compliant.
What is the lead time for EKXJ421ELL6R8MJ16S?
The standard lead time for EKXJ421ELL6R8MJ16S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
100
$0.2900
500
$0.2756
2,000
$0.2632
4,000
$0.2571
6,000
$0.2534
10,000
$0.2489
26,000
$0.1702
50,000 +
$0.1661
Click for Quote
Log in
to unlock special pricing