Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ421ELL330ML20S

Cap Aluminum Lytic 33uF 420V 20% (16 X 20mm) Radial 7.5mm 385mA 10000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 420V 20% (16 X 20mm) Radial 7.5mm 385mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ421ELL330ML20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ421ELL330ML20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 16 x 20 mm
Termination Style: Radial
Voltage: 420 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKXJ421ELL330ML20S?
The recommended replacement for EKXJ421ELL330ML20S is EKXG351ELL330ML20S from Chemi-Con, available from OnlineComponents.com.
Is EKXJ421ELL330ML20S RoHS compliant?
Yes, EKXJ421ELL330ML20S is RoHS compliant.
What is the lead time for EKXJ421ELL330ML20S?
The standard lead time for EKXJ421ELL330ML20S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7641
250
$0.7002
500
$0.6727
1,000
$0.6452
2,500
$0.6088
5,000
$0.5787
7,500
$0.4051
10,000 +
$0.3971
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!