- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ421ELL121MM40S
Description
+
Cap Aluminum Lytic 120uF 420V 20% (18 X 40mm) Radial 7.5mm 930mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ421ELL121MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ421ELL121MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
621
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$2.24
50
$2.04
250
$1.96
500
$1.92
1,000
$1.88
2,500
$1.81
5,000
$1.04
7,500 +
$1.03
Click for Quote
Log in
to unlock special pricing