- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ421ELL120MJ20S
Description
+
Cap Aluminum Lytic 12uF 420V 20% (10 X 20mm) Radial 5mm 150mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ421ELL120MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ421ELL120MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:12 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$0.3599
500
$0.3299
2,000
$0.3041
4,000
$0.2911
6,000
$0.2836
10,000
$0.2741
16,000
$0.2597
26,000 +
$0.1838
Click for Quote
Log in
to unlock special pricing