Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ401ELL820MM25S

Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 640mA 12000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 640mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL820MM25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ401ELL820MM25S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 82 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 18 x 25 mm
Termination Style: Radial
Voltage: 400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ401ELL820MM25S RoHS compliant?
Yes, EKXJ401ELL820MM25S is RoHS compliant.
What is the lead time for EKXJ401ELL820MM25S?
The standard lead time for EKXJ401ELL820MM25S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,500   can ship 4/7/27
Minimum Order Quantity:
25
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.88
100
$2.44
250
$2.29
500
$2.05
1,000
$1.99
2,500
$1.98
5,000 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!