- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ401ELL680ML25S
Description
+
Cap Aluminum Lytic 68uF 400V 20% (16 X 25mm) Radial 7.5mm 570mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL680ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ401ELL680ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:682179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:4002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,185
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$2.81
100
$1.59
250
$1.50
500
$1.40
1,000
$1.35
2,500
$1.34
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing