- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ401ELL470ML20S
Description
+
Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 435mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL470ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ401ELL470ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.6178
250
$0.5901
500
$0.5782
1,000
$0.5662
2,500
$0.5505
5,000
$0.5371
7,500
$0.3760
10,000 +
$0.3725
Click for Quote
Log in
to unlock special pricing