- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ401ELL330MJ35S
Description
+
Cap Aluminum Lytic 33uF 400V 20% (10 X 35mm) Radial 5mm 300mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL330MJ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ401ELL330MJ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 35 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$0.5982
250
$0.5714
500
$0.5598
1,000
$0.5483
3,000
$0.5300
5,000
$0.5215
8,000
$0.5136
15,000 +
$0.2927
Click for Quote
Log in
to unlock special pricing