- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ401ELL220MJ25S
Description
+
Cap Aluminum Lytic 22uF 400V 20% (10 X 25mm) Radial 5mm 215mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL220MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ401ELL220MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:222179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 25 mm
-
Termination Style:Radial2202
-
Voltage:4002205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,075
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$1.240
250
$0.773
1,000
$0.666
3,000
$0.645
5,000
$0.644
8,000
$0.642
10,000 +
$0.621
Click for Quote
Log in
to unlock special pricing