- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ401ELL101MLP1S
Description
+
Cap Aluminum Lytic 100uF 400V 20% (16 X 35.5mm) Radial 7.5mm 760mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL101MLP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ401ELL101MLP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
On Order:
1,000
can ship 7/29/26
Minimum Order Quantity:
10
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$4.61
100
$2.46
250
$2.27
500
$2.13
1,000
$2.06
2,500
$2.05
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing