Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ401ELL100MJ16S

Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 125mA 10000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 125mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL100MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ401ELL100MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces EKXJ401ELL100MJ16S?
The recommended replacement for EKXJ401ELL100MJ16S is EKXG201ELL100MJ16S from Chemi-Con, available from OnlineComponents.com.
Is EKXJ401ELL100MJ16S RoHS compliant?
Yes, EKXJ401ELL100MJ16S is RoHS compliant.
What is the lead time for EKXJ401ELL100MJ16S?
The standard lead time for EKXJ401ELL100MJ16S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 4/22/27
Minimum Order Quantity:
100
28 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4654
500
$0.3417
2,000
$0.3317
4,000
$0.3190
6,000
$0.3141
10,000
$0.3102
16,000 +
$0.2985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!