- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ351ELL101MM25S
Available Replacements
Chemi-Con
EKXJ351ELL101MM25S
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 710mA 12000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 710mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ351ELL101MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ351ELL101MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Frequently Asked Questions
What replaces EKXJ351ELL101MM25S?
The recommended replacement for EKXJ351ELL101MM25S is EKXG351ELL101MM25S from Chemi-Con, available from OnlineComponents.com.
Is EKXJ351ELL101MM25S RoHS compliant?
Yes, EKXJ351ELL101MM25S is RoHS compliant.
What is the lead time for EKXJ351ELL101MM25S?
The standard lead time for EKXJ351ELL101MM25S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
125
$2.16
250
$1.63
375
$1.52
500 +
$1.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT