- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ251ELL331MM40S
Description
+
Cap Aluminum Lytic 330uF 250V 20% (18 X 40mm) Radial 7.5mm 1460mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ251ELL331MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ251ELL331MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$6.83
50
$3.68
250
$3.13
500
$2.86
1,000
$2.65
2,500
$2.58
5,000
$2.46
7,500 +
$2.40
Click for Quote
Log in
to unlock special pricing