Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ251ELL271ML40S

Cap Aluminum Lytic 270uF 250V 20% (16 X 40mm) Radial 7.5mm 1285mA 12000h 105A°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 270uF 250V 20% (16 X 40mm) Radial 7.5mm 1285mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ251ELL271ML40S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXJ251ELL271ML40S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    270 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 40 mm
  • Termination Style:
    Radial
  • Voltage:
    250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ251ELL271ML40S RoHS compliant?
Yes, EKXJ251ELL271ML40S is RoHS compliant.
What is the lead time for EKXJ251ELL271ML40S?
The standard lead time for EKXJ251ELL271ML40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.79
100
$2.59
250
$2.39
500
$2.19
1,000
$2.18
2,500
$2.17
5,000
$1.88
7,500 +
$1.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!