- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ251ELL220MJ16S
Description
+
Cap Aluminum Lytic 22uF 250V 20% (10 X 16mm) Radial 5mm 185mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ251ELL220MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ251ELL220MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,157
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.5270
500
$0.3684
2,000
$0.3370
4,000
$0.3362
6,000
$0.3263
10,000
$0.3255
16,000 +
$0.3084
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT