- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ221ELL221MM25S
Chemi-Con
EKXJ221ELL221MM25S
Cap Aluminum Lytic 220uF 220V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 220V 20% (18 X 25mm) Radial 7.5mm 1050mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ221ELL221MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ221ELL221MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:220 VDC
Product Guides
+
Frequently Asked Questions
Is EKXJ221ELL221MM25S RoHS compliant?
Yes, EKXJ221ELL221MM25S is RoHS compliant.
What is the lead time for EKXJ221ELL221MM25S?
The standard lead time for EKXJ221ELL221MM25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.58
250
$1.53
500
$1.46
1,000
$1.40
2,500
$1.34
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing