Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ221ELL151ML25S

Cap Aluminum Lytic 150uF 220V 20% (16 X 25mm) Radial 7.5mm 845mA 12000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 220V 20% (16 X 25mm) Radial 7.5mm 845mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ221ELL151ML25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXJ221ELL151ML25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    220 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ221ELL151ML25S RoHS compliant?
Yes, EKXJ221ELL151ML25S is RoHS compliant.
What is the lead time for EKXJ221ELL151ML25S?
The standard lead time for EKXJ221ELL151ML25S is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
On Order:
500   can ship 12/7/26
Minimum Order Quantity:
25
24 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.52
250
$1.60
500
$1.39
1,000
$1.17
2,500
$1.14
5,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!