- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ221ELL121MU25S
Chemi-Con
EKXJ221ELL121MU25S
Cap Aluminum Lytic 120uF 220V 20% (14.5 X 25mm) Radial 7.5mm 725mA 12000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 120uF 220V 20% (14.5 X 25mm) Radial 7.5mm 725mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ221ELL121MU25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ221ELL121MU25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 25 mm
-
Termination Style:Radial
-
Voltage:220 VDC
Product Guides
+
Frequently Asked Questions
Is EKXJ221ELL121MU25S RoHS compliant?
Yes, EKXJ221ELL121MU25S is RoHS compliant.
What is the lead time for EKXJ221ELL121MU25S?
The standard lead time for EKXJ221ELL121MU25S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$0.9148
250
$0.8071
500
$0.7746
1,000
$0.7422
2,500
$0.6993
5,000
$0.6638
7,500
$0.4647
10,000 +
$0.4552
Click for Quote
Log in
to unlock special pricing