- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ201ELL561MM50S
Chemi-Con
EKXJ201ELL561MM50S
Cap Aluminum Lytic 560uF 200V 20% (18 X 50mm) Radial 7.5mm 1945mA 12000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 200V 20% (18 X 50mm) Radial 7.5mm 1945mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL561MM50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ201ELL561MM50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:5602179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:18 x 50 mm
-
Termination Style:Radial2202
-
Voltage:2002205VDC
Product Guides
+
Frequently Asked Questions
Is EKXJ201ELL561MM50S RoHS compliant?
Yes, EKXJ201ELL561MM50S is RoHS compliant.
What is the lead time for EKXJ201ELL561MM50S?
The standard lead time for EKXJ201ELL561MM50S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
10
$6.920
50
$4.294
250
$3.412
500
$3.126
1,000
$2.986
2,500
$2.832
5,000
$2.640
7,500 +
$2.560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT