- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ201ELL471MM40S
Description
+
Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1745mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL471MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ201ELL471MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$4.24
100
$2.52
250
$2.38
500
$2.22
1,000
$2.15
2,500
$2.14
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT