- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ201ELL151MU25S
Description
+
Cap Aluminum Lytic 150uF 200V 20% (14.5 X 25mm) Radial 7.5mm 810mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL151MU25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ201ELL151MU25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 25 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.425
250
$1.158
500
$1.106
1,000
$1.059
2,500
$1.015
5,000 +
$0.988
Click for Quote
Log in
to unlock special pricing