Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ201ELL101MJ35S

Cap Aluminum Lytic 100uF 200V 20% (10 X 35mm) Radial 5mm 520mA 12000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 200V 20% (10 X 35mm) Radial 5mm 520mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ201ELL101MJ35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ201ELL101MJ35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 35 mm
Termination Style: Radial
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ201ELL101MJ35S RoHS compliant?
Yes, EKXJ201ELL101MJ35S is RoHS compliant.
What is the lead time for EKXJ201ELL101MJ35S?
The standard lead time for EKXJ201ELL101MJ35S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 975
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.552
250
$1.058
500
$0.850
1,000
$0.814
3,000
$0.788
5,000
$0.786
8,000 +
$0.784
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!