Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ161ELL681MM45S

Cap Aluminum Lytic 680uF 160V 20% (18 X 45mm) Radial 7.5mm 2130mA 12000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 680uF 160V 20% (18 X 45mm) Radial 7.5mm 2130mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ161ELL681MM45S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXJ161ELL681MM45S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 680 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 18 x 45 mm
Termination Style: Radial
Voltage: 160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ161ELL681MM45S RoHS compliant?
Yes, EKXJ161ELL681MM45S is RoHS compliant.
What is the lead time for EKXJ161ELL681MM45S?
The standard lead time for EKXJ161ELL681MM45S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.843
10
$7.130
50
$3.860
250
$3.290
500
$3.090
1,000
$3.080
2,500
$3.070
5,000
$3.060
7,500 +
$3.050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!