Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXJ161ELL331MM25S

The EKXJ161ELL331MM25S is a KXJ series miniature aluminum electrolytic capacitor with a rated voltage of 160V and a capacitanc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The EKXJ161ELL331MM25S is a KXJ series miniature aluminum electrolytic capacitor with a rated voltage of 160V and a capacitance of 330µF.
Search Keywords: EKXJ161ELL331MM25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKXJ161ELL331MM25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXJ161ELL331MM25S RoHS compliant?
Yes, EKXJ161ELL331MM25S is RoHS compliant.
What is the lead time for EKXJ161ELL331MM25S?
The standard lead time for EKXJ161ELL331MM25S is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately Buy all 16 in-stock or the regular minimum order quantity of 25
On Order:
5,500   can ship 12/23/26
Stock lot only:
16
Minimum Order Quantity:
25
24 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.98
25
$1.80
100
$1.33
250
$1.16
500
$1.09
1,000
$1.05
2,500
$1.01
5,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!