- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ161ELL271MUN3S
Description
+
Cap Aluminum Lytic 270uF 160V 20% (14.5 X 31.5mm) Radial 7.5mm 1170mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ161ELL271MUN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ161ELL271MUN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 31.5 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$0.903
250
$0.808
500
$0.789
1,000
$0.772
2,500
$0.757
5,000
$0.746
7,500
$0.522
10,000 +
$0.521
Click for Quote
Log in
to unlock special pricing