- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ161ELL181MU25S
Description
+
Cap Aluminum Lytic 180uF 160V 20% (14.5 X 25mm) Radial 7.5mm 890mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ161ELL181MU25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ161ELL181MU25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 25 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.9513
250
$0.7730
500
$0.7710
1,000
$0.7384
2,500
$0.6777
5,000
$0.6587
7,500
$0.4611
10,000 +
$0.4599
Click for Quote
Log in
to unlock special pricing