- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ161ELL151MK25S
Chemi-Con
EKXJ161ELL151MK25S
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 25mm) Radial 5mm 765mA 12000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 25mm) Radial 5mm 765mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ161ELL151MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ161ELL151MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Frequently Asked Questions
Is EKXJ161ELL151MK25S RoHS compliant?
Yes, EKXJ161ELL151MK25S is RoHS compliant.
What is the lead time for EKXJ161ELL151MK25S?
The standard lead time for EKXJ161ELL151MK25S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
25
$2.03
50
$1.61
100
$1.47
250
$1.46
500
$1.23
750
$1.22
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing