- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXG401ELL470MM20S
Available Replacements
Chemi-Con
EKXG401ELL470MM20S
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 450mA 10000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 450mA 10000h 105A°C Bulk
Search Keywords: EKXG401ELL470MM20S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EKXG401ELL470MM20S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 47 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Through Hole |
| Size: | 18 x 20 mm |
| Termination Style: | Radial |
| Voltage: | 400 VDC |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EKXG401ELL470MM20S discontinued?
Yes, EKXG401ELL470MM20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKXG401ELL470MM20S?
The recommended replacement for EKXG401ELL470MM20S is EKXJ421ELL470MM20S from Chemi-Con, available from OnlineComponents.com.
Is EKXG401ELL470MM20S RoHS compliant?
Yes, EKXG401ELL470MM20S is RoHS compliant.
What is the lead time for EKXG401ELL470MM20S?
The standard lead time for EKXG401ELL470MM20S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.