- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXG401ELL330ML20S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKXG401ELL330ML20S
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 360mA 10000h 105A°C Bulk
Search Keywords: EKXG401ELL330ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXG401ELL330ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EKXG401ELL330ML20S discontinued?
Yes, EKXG401ELL330ML20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKXG401ELL330ML20S?
The recommended replacement for EKXG401ELL330ML20S is EKXJ421ELL330ML20S from Chemi-Con, available from OnlineComponents.com.
Is EKXG401ELL330ML20S RoHS compliant?
Yes, EKXG401ELL330ML20S is RoHS compliant.
What is the lead time for EKXG401ELL330ML20S?
The standard lead time for EKXG401ELL330ML20S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.