Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXG401ELL100MJ20S

Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105A°C Bulk
Search Keywords: EKXG401ELL100MJ20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXG401ELL100MJ20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 400 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EKXG401ELL100MJ20S discontinued?
Yes, EKXG401ELL100MJ20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKXG401ELL100MJ20S?
The recommended replacement for EKXG401ELL100MJ20S is EKXJ421ELL120MJ20S from Chemi-Con, available from OnlineComponents.com.
Is EKXG401ELL100MJ20S RoHS compliant?
Yes, EKXG401ELL100MJ20S is RoHS compliant.
What is the lead time for EKXG401ELL100MJ20S?
The standard lead time for EKXG401ELL100MJ20S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4826
500
$0.3296
2,000
$0.2794
4,000
$0.2611
6,000
$0.2525
8,000
$0.2512
10,000
$0.2500
16,000 +
$0.2487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!