- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXG351ELL470ML20S
Description
+
Cap Aluminum Lytic 47uF 350V 20% (16 X 20mm) Radial 7.5mm 430mA 10000h 105A°C Bulk
Search Keywords: EKXG351ELL470ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXG351ELL470ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
651
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.935
250
$0.874
500
$0.856
1,000
$0.554
2,500
$0.538
5,000
$0.526
7,500
$0.519
10,000 +
$0.514
Click for Quote
Log in
to unlock special pricing