Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKXG351ELL220MK20S

Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105A°C Bulk
Search Keywords: EKXG351ELL220MK20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKXG351ELL220MK20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 20 mm
Termination Style: Radial
Voltage: 350 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKXG351ELL220MK20S discontinued?
Yes, EKXG351ELL220MK20S from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EKXG351ELL220MK20S RoHS compliant?
Yes, EKXG351ELL220MK20S is RoHS compliant.
What is the lead time for EKXG351ELL220MK20S?
The standard lead time for EKXG351ELL220MK20S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,098
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.5833
250
$0.5219
500
$0.5140
1,000
$0.5063
3,000
$0.3234
5,000
$0.3186
8,000
$0.3138
15,000 +
$0.3091
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!