- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXG351ELL151MMP1S
Description
+
Cap Aluminum Lytic 150uF 350V 20% (18 X 35.5mm) Radial 7.5mm 960mA 10000h 105A°C Bulk
Search Keywords: EKXG351ELL151MMP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXG351ELL151MMP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
875
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.779
50
$2.157
250
$1.797
500
$1.682
1,000
$1.673
2,500
$1.665
5,000
$1.657
7,500 +
$1.648
Click for Quote
Log in
to unlock special pricing